Part Details for DF1000R17IE4 by Infineon Technologies AG
Overview of DF1000R17IE4 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DF1000R17IE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DF1000R17IE4
|
Mouser Electronics | IGBT Modules IGBT MODULES 1700V 1000A RoHS: Compliant | 0 |
|
$498.7600 / $518.2500 | Order Now |
Part Details for DF1000R17IE4
DF1000R17IE4 CAD Models
DF1000R17IE4 Part Data Attributes
|
DF1000R17IE4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF1000R17IE4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1390A I(C), 1700V V(BR)CES, N-Channel, MODULE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1390 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X12 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1890 ns | |
Turn-on Time-Nom (ton) | 720 ns | |
VCEsat-Max | 2.45 V |