Part Details for DF11-16DP-2DSA(01) by Hirose Electric Co Ltd
Results Overview of DF11-16DP-2DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF11-16DP-2DSA(01) Information
DF11-16DP-2DSA(01) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR | |
026-6A04-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR | |
027-6A03-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,16DP,1SE,2PWR |
Price & Stock for DF11-16DP-2DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8034
|
Newark | Conn, Hdr, 16Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Df11 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF11-16DP-2DSA(01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
DF11-16DP-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF11-16DP-2DSA(01)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.8488 | Buy Now |
DISTI #
HIRDF11-16DP-2DSA(01)
|
Heilind Electronics | 543-0523-8-01 BAG | Americas - 2547 in Stock4500 On Order |
|
$0.9688 / $1.2400 | Buy Now |
DISTI #
DF11-16DP-2DSA-01
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 16, DF11, Pitch: 2mm Min Qty: 1 | 49 |
|
$0.7000 / $1.6400 | Buy Now |
DISTI #
HIRDF11-16DP-2DSA(01)
|
Interstate Connecting Components | 543-0523-8-01 BAG | 5941050 On Order |
|
$0.9688 / $1.2400 | Buy Now |
DISTI #
000000000003968891
|
Sager | Headers & Wire Housings 2MM V PCB HEADER 16P DR THRU-HOLE GLD Min Qty: 100 | 0 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
543-0523-8-01
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bag (Alt: 543-0523-8-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
DISTI #
C1S312300311705
|
Chip One Stop | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Pack RoHS: Compliant Container: Bulk | 1274 |
|
$0.8680 / $1.5000 | Buy Now |
|
New Advantage Corporation | DF11 Series 16 Position 2 mm Pitch Straight Through Hole Pin Header RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$1.2200 / $1.3100 | Buy Now |
Part Details for DF11-16DP-2DSA(01)
DF11-16DP-2DSA(01) CAD Models
DF11-16DP-2DSA(01) Part Data Attributes
|
DF11-16DP-2DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-16DP-2DSA(01)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | 100 PCS. PER BAG PACKAGING | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-16DP-2DSA(01)
This table gives cross-reference parts and alternative options found for DF11-16DP-2DSA(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-16DP-2DSA(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF11-16DP-2DSA(89) | Hirose Electric Co Ltd | Check for Price | Board Connector | DF11-16DP-2DSA(01) vs DF11-16DP-2DSA(89) |
DF11-16DP-2DSA(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | DF11-16DP-2DSA(01) vs DF11-16DP-2DSA(20) |