Part Details for df11-18dep-2a by Hirose Electric Co Ltd
Overview of df11-18dep-2a by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for df11-18dep-2a
Distributor | Stock | Package | QTY Break / Prices | Price Range |
---|---|---|---|---|
|
Americas - 0 in Stock |
|
||
|
0 |
|
$0.6200 | |
|
100 |
|
$0.2900 / $0.4400 | |
|
31 |
|
$0.2900 / $0.4400 | |
|
0 |
|
$0.6400 / $0.6860 |
Part Details for df11-18dep-2a
df11-18dep-2a CAD Models
df11-18dep-2a Part Data Attributes
|
DF11-18DEP-2A
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-18DEP-2A
Hirose Electric Co Ltd
Board Connector Adapter, 18 Contacts(Side1), 18 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |