Part Details for DF11-22SC by Hirose Electric Co Ltd
Overview of DF11-22SC by Hirose Electric Co Ltd
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-22SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2480
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Df11 Series 2Mm Double Row Connectors Rohs Compliant: Yes |Hirose(Hrs) DF11-22SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15574 |
|
$0.0560 | Buy Now |
DISTI #
65AK8074
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:-, Contact Material:Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF11-22SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$0.0700 / $0.0780 | Buy Now |
DISTI #
H2950-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1222 In Stock |
|
$0.0619 / $0.1800 | Buy Now |
DISTI #
DF11-22SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bulk - Bag (Alt: DF11-22SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.0488 / $0.0566 | Buy Now |
DISTI #
798-DF11-22SC
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 22AWG LOOSE RoHS: Compliant | 72657 |
|
$0.0470 / $0.1700 | Buy Now |
|
Future Electronics | DF11 Series 22 AWG 2 A Tin Plated Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 2Bag |
|
$0.0461 / $0.0567 | Buy Now |
DISTI #
HIRDF11-22SC
|
Heilind Electronics | Americas - 12725 in Stock15000 On Order |
|
$0.0609 / $0.0780 | Buy Now | |
|
Onlinecomponents.com | Socket Contact - DF11 Series - 22 AWG - Tin Contact Finish - Crimp Termination - 100 Pcs. Per Bag. RoHS: Compliant |
10000 In Stock |
|
$0.0465 / $0.0799 | Buy Now |
DISTI #
79930059
|
Verical | Contact SKT Crimp ST Cable Mount 22AWG Bag RoHS: Compliant Min Qty: 700 Package Multiple: 100 Date Code: 2404 | Americas - 10000 |
|
$0.0791 / $0.1110 | Buy Now |
DISTI #
69857902
|
Verical | Contact SKT Crimp ST Cable Mount 22AWG Bag RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2301 | Americas - 7500 |
|
$0.0897 / $0.0982 | Buy Now |