Part Details for DF11-2428SCA by Hirose Electric Co Ltd
Overview of DF11-2428SCA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-2428SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8091
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 439 |
|
$0.1200 / $0.1340 | Buy Now |
DISTI #
68X2482
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36372 |
|
$0.0890 / $0.0970 | Buy Now |
DISTI #
H1505-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10248 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
DF11-2428SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bulk - Bag (Alt: DF11-2428SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 100 |
|
$0.0838 / $0.0972 | Buy Now |
DISTI #
798-DF11-2428SCA
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT GLD 24-28AWG LOOSE RoHS: Compliant | 70115 |
|
$0.0990 / $0.2300 | Buy Now |
|
Future Electronics | DF11 Series 24 - 28 AWG 2 A Gold Plated Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8083Bag |
|
$0.0822 / $0.1020 | Buy Now |
DISTI #
HIRDF11-2428SCA
|
Heilind Electronics | 543-0551-3-00 BAG | Americas - 96176 in Stock |
|
$0.0938 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF11 Series - 24 to 28 AWG - Gold Contact Finish - Crimp Termination - 100 Pcs. Per Bag. RoHS: Compliant |
25000 In Stock |
|
$0.0797 / $0.1373 | Buy Now |
DISTI #
70730083
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Bag Min Qty: 428 Package Multiple: 1 Date Code: 2301 | Americas - 4612 |
|
$0.1660 / $0.1834 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 3712 |
|
$0.1260 / $0.6300 | Buy Now |