Part Details for DF11-EP2428PCFA by Hirose Electric Co Ltd
Overview of DF11-EP2428PCFA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11-EP2428PCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7996
|
Newark | Contact, Pin, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Signalbee Df11 Series Housing Connectorsrohs Compliant: Yes |Hirose(Hrs) DF11-EP2428PCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6600 |
|
$0.0670 | Buy Now |
DISTI #
H1507CT-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19912 In Stock |
|
$0.0657 / $0.2000 | Buy Now |
DISTI #
DF11-EP2428PCFA
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF11-EP2428PCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF11-EP2428PCFA
|
Mouser Electronics | Headers & Wire Housings MALE CONTACT GLD 24-28AWG REEL RoHS: Compliant | 108739 |
|
$0.0650 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0696 | Buy Now |
DISTI #
HIRDF11-EP2428PCFA
|
Heilind Electronics | 543-0617-0-00 REEL | Americas - 0 in Stock |
|
$0.0781 / $0.0905 | Buy Now |
|
Onlinecomponents.com | Pin Contact - DF11 Series - 24 to 28 AWG - Gold Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
10000 In Stock |
|
$0.0664 / $0.0839 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.035IN MIN CABLE DIA, 0.057IN MAX CABLE DIA, CONTACT, PHOSPHOR COPPER | 54240 |
|
$0.0675 / $0.4500 | Buy Now |
DISTI #
DF11-EP2428PCFA
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF11-EP2428PCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
DF11-EP2428PCFA
|
TME | Contact, male, gold-plated, 28AWG÷24AWG, DF11, crimped, for cable Min Qty: 10000 | 0 |
|
$0.0670 | RFQ |
Part Details for DF11-EP2428PCFA
DF11-EP2428PCFA CAD Models
DF11-EP2428PCFA Part Data Attributes
|
DF11-EP2428PCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-EP2428PCFA
Hirose Electric Co Ltd
CONNECTOR ACCESSORY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.057 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Terminal Length | 0.122 inch | |
Terminal Type | CRIMP | |
Used With | DF11 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |