Part Details for DF12.2851.9110.1 by Schurter Electronic Components
Overview of DF12.2851.9110.1 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | |
9110-02CS14LFT | Renesas Electronics Corporation | Serially Programmable Frequency Generator | |
9110-02CS14LF | Renesas Electronics Corporation | Serially Programmable Frequency Generator |
Price & Stock for DF12.2851.9110.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7984
|
Newark | Power Entry Module, Standard, 15A, 250V, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DF12.2851.9110.1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$63.1000 / $77.8000 | Buy Now |
DISTI #
486-1098-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
469 In Stock |
|
$59.2975 / $87.3500 | Buy Now |
DISTI #
DF12.2851.9110.1
|
Avnet Americas | DF12 POWER ENTRY MODULE W. FILTER 15A - Boxed Product (Development Kits) (Alt: DF12.2851.9110.1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$57.8744 / $67.8655 | Buy Now |
DISTI #
693-DF12285191101
|
Mouser Electronics | AC Power Entry Modules 15 A 2 POLES PROT SCREW MOUNT W/FILTER RoHS: Compliant | 12 |
|
$59.2900 / $76.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$57.8600 | Buy Now |
|
Onlinecomponents.com | DF12 POWER ENTRY MODULE W. FILTER 15A RoHS: Compliant |
47 In Stock 40 Factory Stock |
|
$57.2700 / $76.3600 | Buy Now |
|
Quest Components | 12 |
|
$47.1500 / $49.0360 | Buy Now | |
DISTI #
DF12.2851.9110.1
|
TME | DF12.2851.9110.1 Min Qty: 1 | 0 |
|
$44.1500 / $63.0700 | RFQ |
DISTI #
000000000002270072
|
Sager | AC Power Entry Modules 15 A 2 POLES PROT SCREW MOUNT W/FILTER Min Qty: 40 | 0 |
|
$60.0500 / $63.2500 | Buy Now |
|
Master Electronics | DF12 POWER ENTRY MODULE W. FILTER 15A RoHS: Compliant |
47 In Stock 40 Factory Stock |
|
$57.2700 / $76.3600 | Buy Now |
Part Details for DF12.2851.9110.1
DF12.2851.9110.1 CAD Models
DF12.2851.9110.1 Part Data Attributes
|
DF12.2851.9110.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF12.2851.9110.1
Schurter Electronic Components
Power Entry Modules 15 A 2 POLES PROT SCREW MOUNT W/FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE | |
Body Breadth | 1.31 inch | |
Body Depth | 2 inch | |
Body Length | 3.64 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DF12.2851.9110.1
This table gives cross-reference parts and alternative options found for DF12.2851.9110.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12.2851.9110.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A34WF150C0.0013.01 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A34WF150C0.0013.01 |
DF11.A326F150C0.0015.01 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A326F150C0.0015.01 |
DF11.A02BF150C0.0010.02 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A02BF150C0.0010.02 |
DF11.A026F150C0.0011.02 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A026F150C0.0011.02 |
DF11.A04WF150C0.0011.01 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A04WF150C0.0011.01 |
DF11.A34WF150C0.0010.01 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A34WF150C0.0010.01 |
DF11.A14BF150C0.0013.02 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A14BF150C0.0013.02 |
DF11.ABD6F150C0.0011.02 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.ABD6F150C0.0011.02 |
DF11.ABT6F150C0.0011.02 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.ABT6F150C0.0011.02 |
DF11.A34BF150C0.0014.02 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF12.2851.9110.1 vs DF11.A34BF150C0.0014.02 |