-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13-2S-1.25C by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7090
|
Newark | Connector Housing, Rcpt, 2Pos, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13-2S-1.25C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 19011 |
|
$0.0680 | Buy Now |
DISTI #
DF13-2S-1.25C
|
Avnet Americas | Conn Housing PL 2 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF13-2S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0388 | Buy Now |
DISTI #
HIRDF13-2S-1.25C
|
Heilind Electronics | 536-0001-4-00 BAG | Americas - 38915 in Stock |
|
$0.0453 / $0.0580 | Buy Now |
DISTI #
DF13-2S-1.25C
|
TME | Connector: wire-board, plug, female, DF13, 1.25mm, PIN: 2, for cable Min Qty: 1 | 12723 |
|
$0.0341 / $0.1162 | Buy Now |
DISTI #
HIRDF13-2S-1.25C
|
Interstate Connecting Components | 536-0001-4-00 BAG | 7783 |
|
$0.0453 / $0.0580 | Buy Now |
DISTI #
000000000003969551
|
Sager | Headers & Wire Housings 1.25MM RECEPT HSNG 2P SINGLE ROW CRIMP Min Qty: 100 | 45975 |
|
$0.0400 / $0.0540 | Buy Now |
DISTI #
536-0001-4-00
|
Avnet Abacus | Conn Housing PL 2 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 536-0001-4-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300027611
|
Chip One Stop | Conn Housing PL 2 POS 1.25mm Crimp ST Cable Mount Bag RoHS: Compliant Container: Bulk | 360 |
|
$0.0508 / $0.0540 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1200 |
|
$1.2500 / $1.9200 | Buy Now |
|
LCSC | 1.25mm 1x2P 2 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 20 |
|
$0.0305 / $0.0482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-2S-1.25C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-2S-1.25C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.163 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |