-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13-4S-1.25C by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8466
|
Newark | Connector Housing, Rcpt, 4Pos, 1.25Mm, Product Range:Df13 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:1.25Mm, For Use With:Hirose Signalbee Df13 Series Contacts Rohs Compliant: Yes |Hirose(Hrs) DF13-4S-1.25C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1043 |
|
$0.0790 / $0.0930 | Buy Now |
DISTI #
DF13-4S-1.25C
|
Avnet Americas | Conn Housing PL 4 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF13-4S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0664 | Buy Now |
DISTI #
HIRDF13-4S-1.25C
|
Heilind Electronics | 536-0003-0-00 BAG | Americas - 28782 in Stock |
|
$0.0728 / $0.0932 | Buy Now |
DISTI #
DF13-4S-1.25C
|
TME | Connector: wire-board, plug, female, DF13, 1.25mm, PIN: 4, for cable Min Qty: 1 | 740 |
|
$0.0544 / $0.1754 | Buy Now |
DISTI #
HIRDF13-4S-1.25C
|
Interstate Connecting Components | 536-0003-0-00 BAG | 5756 |
|
$0.0728 / $0.0932 | Buy Now |
DISTI #
000000000003969591
|
Sager | Headers & Wire Housings 1.25MM RECEPT HSNG 4P SINGLE ROW CRIMP Min Qty: 100 | 22372 |
|
$0.0640 / $0.0850 | Buy Now |
DISTI #
536-0003-0-00
|
Avnet Abacus | Conn Housing PL 4 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 536-0003-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
C1S312300027912
|
Chip One Stop | Conn Wire to Board PL 4 POS 1.25mm Crimp ST Cable Mount Bag RoHS: Compliant Container: Bulk | 4115 |
|
$0.0634 / $0.0910 | Buy Now |
|
LCSC | 1.25mm 1x4P 4 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 140 |
|
$0.0313 / $0.0547 | Buy Now |
|
New Advantage Corporation | DF13 Series 4 Position Single Row 1.25 mm Pitch Crimp Socket RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 12900 |
|
$0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-4S-1.25C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-4S-1.25C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.262 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for DF13-4S-1.25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-4S-1.25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLM-104-01-S-S | Samtec Inc | $0.8384 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | DF13-4S-1.25C vs SLM-104-01-S-S |
CES-104-02-T-S-RA | Samtec Inc | $0.4547 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | DF13-4S-1.25C vs CES-104-02-T-S-RA |
125CH-D-04 | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | DF13-4S-1.25C vs 125CH-D-04 |
CES-104-02-T-S | Samtec Inc | $0.4128 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | DF13-4S-1.25C vs CES-104-02-T-S |
SSM-104-L-SH-TR | Samtec Inc | $1.2805 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | DF13-4S-1.25C vs SSM-104-L-SH-TR |
SMS-104-02-S-S | Samtec Inc | $0.7366 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | DF13-4S-1.25C vs SMS-104-02-S-S |
52024-0410 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | DF13-4S-1.25C vs 52024-0410 |
RSM-104-02-T-S | Samtec Inc | $0.8905 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | DF13-4S-1.25C vs RSM-104-02-T-S |