Part Details for DF13-8P-1.25DS(55) by Hirose Electric Co Ltd
Overview of DF13-8P-1.25DS(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for DF13-8P-1.25DS(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7089
|
Newark | Conn, R/A Header, 8Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13-8P-1.25DS(55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7660 / $1.3200 | Buy Now |
DISTI #
26-DF13-8P-1.25DS(55)-ND
|
DigiKey | CONNECTOR Min Qty: 41 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7202 | Buy Now |
DISTI #
798-DF138P125DS55
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 687 |
|
$0.4160 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 41 Package Multiple: 41 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4270 | Buy Now |
DISTI #
HIRDF13-8P-1.25DS(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4921 / $0.7000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4058 / $0.6731 | Buy Now |
DISTI #
DF13-8P-1.25DS55
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 8, THT Min Qty: 41 | 0 |
|
$0.6120 | RFQ |
DISTI #
000000000006372221
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.4400 / $0.5800 | Buy Now |