-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13EA-20DP-1.25V(52) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF13EA-20DP-1.25V(52)
|
Avnet Americas | Conn Shrouded Header 20 POS 1.25mm Solder Straight Surface Mount - Tape and Reel (Alt: DF13EA-20DP-1.25V(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5941 | Buy Now |
DISTI #
HIRDF13EA-20DP-1.25V(52)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6719 / $0.7904 | Buy Now | |
DISTI #
DF13EA20DP1.25V-52
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 20, SMT Min Qty: 1000 | 0 |
|
$0.7800 | RFQ |
DISTI #
000000000006271634
|
Sager | Headers & Wire Housings CONN HEADER SMD 20POS 1.25MM Min Qty: 1000 | 0 |
|
$0.6100 / $0.8200 | Buy Now |
DISTI #
536-0571-0-52
|
Avnet Abacus | Conn Shrouded Header 20 POS 125mm Solder Straight Surface Mount (Alt: 536-0571-0-52) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now | |
DISTI #
DF13EA-20DP-1.25V(52)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 751 |
|
$0.6210 / $1.0800 | Buy Now |
|
LCSC | 2 1.25mm Gold 1.25mm -35+85 1A Brass Standing paste SMDP1.25mm Wire To Board Connector ROHS | 546 |
|
$0.6337 / $1.1502 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 20 POS 1.25mm Solder ST T/R , 5360571052 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.8639 / $0.9335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13EA-20DP-1.25V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13EA-20DP-1.25V(52)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.722 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |