Part Details for DF14-2628SCFA(90) by Hirose Electric Co Ltd
Overview of DF14-2628SCFA(90) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF14-2628SCFA(90)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8736
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-2628SCFA(90) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1780 | Buy Now |
DISTI #
H125765CT-ND
|
DigiKey | CONN SOCKET 26-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12805 In Stock |
|
$0.1050 / $0.3000 | Buy Now |
DISTI #
DF14-2628SCFA(90)
|
Avnet Americas | HISDF14-2628SCFA(90) - Tape and Reel (Alt: DF14-2628SCFA(90)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 / $0.1290 | Buy Now |
DISTI #
798-DF142628SCFA90
|
Mouser Electronics | Headers & Wire Housings SOCKET CONTACT/REEL AWG26-28 RoHS: Compliant | 6480 |
|
$0.1040 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1086 | Buy Now |
DISTI #
HIRDF14-2628SCFA(90)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1250 / $0.1413 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1030 / $0.1260 | Buy Now |
DISTI #
DF14-2628SCFA(90)
|
Avnet Americas | HISDF14-2628SCFA(90) - Tape and Reel (Alt: DF14-2628SCFA(90)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 / $0.1290 | Buy Now |
DISTI #
DF14-2628SCFA(90)
|
Avnet Americas | HISDF14-2628SCFA(90) - Tape and Reel (Alt: DF14-2628SCFA(90)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 / $0.1290 | Buy Now |
DISTI #
000000000003969838
|
Sager | Headers & Wire Housings SOCKET CONTACT/REEL AWG26-28 Min Qty: 10000 | 0 |
|
$0.1040 / $0.1208 | Buy Now |
Part Details for DF14-2628SCFA(90)
DF14-2628SCFA(90) CAD Models
DF14-2628SCFA(90) Part Data Attributes
|
DF14-2628SCFA(90)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-2628SCFA(90)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |