Part Details for DF14-3032SCF by Hirose Electric Co Ltd
Overview of DF14-3032SCF by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF14-3032SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8749
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-3032SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0320 | Buy Now |
DISTI #
H1578CT-ND
|
DigiKey | CONN SOCKET 30-32AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26524 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
DF14-3032SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF14-3032SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
DISTI #
798-DF14-3032SCF
|
Mouser Electronics | Headers & Wire Housings 30-32 AWG SOCKET TIN CONTACTS REEL RoHS: Compliant | 62220 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0196 | Buy Now |
DISTI #
HIRDF14-3032SCF
|
Heilind Electronics | 538-0003-2-00 REEL | Americas - 0 in Stock |
|
$0.0188 / $0.0267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0255 | Buy Now |
|
Quest Components | 5288 |
|
$0.0720 / $0.2400 | Buy Now | |
DISTI #
DF14-3032SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF14-3032SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
DISTI #
DF14-3032SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF14-3032SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
Part Details for DF14-3032SCF
DF14-3032SCF CAD Models
DF14-3032SCF Part Data Attributes
|
DF14-3032SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-3032SCF
Hirose Electric Co Ltd
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | MATING: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.085 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG |