Part Details for DF14-3032SCFA by Hirose Electric Co Ltd
Overview of DF14-3032SCFA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF14-3032SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8750
|
Newark | Contact, Socket, 32-30Awg, Crimp, Product Range:Df14 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Hirose(Hrs) DF14-3032SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0390 | Buy Now |
DISTI #
29AH3930
|
Newark | Contact, Socket, 32-30Awg, Crimp, Product Range:Df14 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Df14 Series 1.25Mm Crimp Rohs Compliant: Yes |Hirose(Hrs) DF14-3032SCFA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
68X2531
|
Newark | Contact, Df14 Series, Socket, 32 Awg, 30 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF14-3032SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
H1579CT-ND
|
DigiKey | CONN SOCKET 30-32AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31327 In Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
DF14-3032SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF14-3032SCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF14-3032SCFA
|
Mouser Electronics | Headers & Wire Housings 30-32 AWG SOCKET GOLD CONTACTS REEL RoHS: Compliant | 77126 |
|
$0.0400 / $0.1500 | Buy Now |
|
Future Electronics | DF14 Series AWG 30-32 Gold Plated Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0423 / $0.0459 | Buy Now |
DISTI #
HIRDF14-3032SCFA
|
Heilind Electronics | 538-0004-5-00 REEL | Americas - 0 in Stock |
|
$0.0469 / $0.0533 | Buy Now |
DISTI #
HIRDF14-3032SCFA.P
|
Heilind Electronics | CUT STRIP - 538-0004-5-00 | Americas - 375 in Stock |
|
$0.0625 / $0.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0501 | Buy Now |
Part Details for DF14-3032SCFA
DF14-3032SCFA CAD Models
DF14-3032SCFA Part Data Attributes
|
DF14-3032SCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-3032SCFA
Hirose Electric Co Ltd
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | MATING: GOLD, TERMINATION: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | UL1571 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.0846 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG |