-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoundPlus™ Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DF1704E-ND
|
DigiKey | IC INTERPOLATION FILTER 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4954 In Stock |
|
$34.2900 | Buy Now |
DISTI #
DF1704E-ND
|
DigiKey | IC INTERPOLATION FILTER 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
73 In Stock |
|
$33.5613 / $42.9100 | Buy Now |
DISTI #
595-DF1704E
|
Mouser Electronics | Audio D/A Converter ICs 8X Oversampling Filter RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | DF1704 SoundPlus, Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4954 |
|
$29.4200 / $34.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1704E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DF1704E
Texas Instruments
SoundPlus™ Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter 28-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Boundary Scan | NO | |
Clock Frequency-Max | 24.576 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
This table gives cross-reference parts and alternative options found for DF1704E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1704E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1704E/2K | SoundPlus(TM) Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter 28-SSOP | Texas Instruments | DF1704E vs DF1704E/2K |