Part Details for DF18BA1-25.000MHZ-T by Abracon Corporation
Overview of DF18BA1-25.000MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF18BA1-25.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF18BA1-25.000MHZ-
|
Avnet Americas | Crystal 25MHz 18pF ±30ppm 2-Pin HC-49/S Surface Mount - Tape and Reel (Alt: DF18BA1-25.000MHZ-) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |