Part Details for DF18CC1-25.000MHZ-T by MMD
Overview of DF18CC1-25.000MHZ-T by MMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF18CC1-25.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5797
|
Newark | Crystal, 25Mhz, 18Pf, 11.7Mm X 4.8Mm Rohs Compliant: Yes |Mmd DF18CC1-25.000MHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3210 / $0.5580 | Buy Now |
DISTI #
2775-DF18CC1-25.000MHZ-TCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1482 / $0.1750 | Buy Now |
DISTI #
3264252
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1714 / $0.3702 | Buy Now |
DISTI #
3264252RL
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1714 / $0.2460 | Buy Now |
DISTI #
3264252RL
|
Farnell | CRYSTAL, 25MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1631 / $0.2345 | Buy Now |
DISTI #
3264252
|
Farnell | CRYSTAL, 25MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1631 / $0.3299 | Buy Now |