Part Details for DF18CC1-6.144MHZ-T by MMD
Overview of DF18CC1-6.144MHZ-T by MMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF18CC1-6.144MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5810
|
Newark | Crystal, 6.144Mhz, 18Pf, 11.7Mm X 4.8Mm Rohs Compliant: Yes |Mmd DF18CC1-6.144MHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3170 / $0.5510 | Buy Now |
DISTI #
2775-DF18CC1-6.144MHZ-TCT-ND
|
DigiKey | CRYSTAL 6.1440MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
985 In Stock |
|
$0.1555 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
DISTI #
3264266
|
element14 Asia-Pacific | CRYSTAL, 6.144MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1551 / $0.3383 | Buy Now |
DISTI #
3264266RL
|
element14 Asia-Pacific | CRYSTAL, 6.144MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1551 / $0.2238 | Buy Now |
DISTI #
3264266RL
|
Farnell | CRYSTAL, 6.144MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1480 / $0.2119 | Buy Now |
DISTI #
3264266
|
Farnell | CRYSTAL, 6.144MHZ, 18PF, 11.7MM X 4.8MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1480 / $0.2997 | Buy Now |
Part Details for DF18CC1-6.144MHZ-T
DF18CC1-6.144MHZ-T CAD Models
DF18CC1-6.144MHZ-T Part Data Attributes:
|
DF18CC1-6.144MHZ-T
MMD
Buy Now
|
Compare Parts:
DF18CC1-6.144MHZ-T
MMD
|
Samacsys Manufacturer | MMD |