Part Details for DF19A-2830SCFA(41) by Hirose Electric Co Ltd
Overview of DF19A-2830SCFA(41) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19A-2830SCFA(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8958
|
Newark | 1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19A-2830SCFA(41) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
H126033CT-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19810 In Stock |
|
$0.0375 / $0.1500 | Buy Now |
DISTI #
DF19A-2830SCFA(41)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF19A-2830SCFA(41)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0464 | Buy Now |
DISTI #
798-DF19A2830SCFA41
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT SOCKET REEL GOLD PL RoHS: Compliant | 14157 |
|
$0.0400 / $0.1500 | Buy Now |
|
Future Electronics | DF19 Series AWG 28-30 Gold Plated Plug Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0393 / $0.0409 | Buy Now |
DISTI #
HIRDF19A-2830SCFA(41)
|
Heilind Electronics | 685-0048-6-41 REEL | Americas - 0 in Stock |
|
$0.0469 / $0.0508 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0471 | Buy Now |
DISTI #
DF19A-2830SCFA(41)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF19A-2830SCFA(41)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0464 | Buy Now |
DISTI #
000000000003970105
|
Sager | Headers & Wire Housings FEMALE CRIMP CONTACT SOCKET REEL GOLD PL Min Qty: 20000 | 0 |
|
$0.0390 / $0.0453 | Buy Now |
DISTI #
685-0048-6-41
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount T/R (Alt: 685-0048-6-41) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF19A-2830SCFA(41)
DF19A-2830SCFA(41) CAD Models
DF19A-2830SCFA(41) Part Data Attributes:
|
DF19A-2830SCFA(41)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19A-2830SCFA(41)
Hirose Electric Co Ltd
Connector Accessory, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 100 V | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |