Part Details for DF19A-3032SCFA by Hirose Electric Co Ltd
Overview of DF19A-3032SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19A-3032SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8959
|
Newark | Contact, Socket, 32-30Awg, Crimp, Product Range:Df19 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Hirose(Hrs) DF19A-3032SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9936 |
|
$0.0380 | Buy Now |
DISTI #
H12154CT-ND
|
DigiKey | CONN SOCKET 30-32AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22888 In Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
DF19A-3032SCFA
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF19A-3032SCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0400 / $0.0464 | Buy Now |
DISTI #
798-DF19A3032SCFA
|
Mouser Electronics | Headers & Wire Housings PLUG CONTACT 30-32AWG RoHS: Compliant | 176340 |
|
$0.0430 / $0.1500 | Buy Now |
|
Future Electronics | DF19 Series 30-32 AWG 100 V 1 A 500 Mohms Gold Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
DISTI #
HIRDF19A-3032SCFA
|
Heilind Electronics | 685-0046-0-00 REEL | Americas - 0 in Stock30000 On Order |
|
$0.0445 / $0.0521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0486 | Buy Now |
DISTI #
685-0046-0-00
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount T/R (Alt: 685-0046-0-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF19A-3032SCFA
DF19A-3032SCFA CAD Models
DF19A-3032SCFA Part Data Attributes
|
DF19A-3032SCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19A-3032SCFA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |