There are no models available for this part yet.
Overview of DF19G-14S-1F-GND(06) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71124S20YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V416L10YG | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V416L12BEGI8 | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for DF19G-14S-1F-GND(06) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK8967
|
Newark | 1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19G-14S-1F-GND(06) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4000 | Buy Now | |
DISTI #
26-DF19G-14S-1F-GND(06)-ND
|
DigiKey | CONN GROUND PLATE FPC 14POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
479 In Stock |
|
$0.2452 / $0.6900 | Buy Now | |
DISTI #
DF19G-14S-1F-GND(0
|
Avnet Americas | Grounding Plate for FPC-to-Board Connectors Stainless Steel - Bag (Alt: DF19G-14S-1F-GND(0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-DF19G14S1FGND06
|
Mouser Electronics | Headers & Wire Housings CONN GROUND PLATE FPC 14POS 1MM RoHS: Compliant | 0 |
|
$0.2440 / $0.6300 | Order Now | |
Future Electronics | Connector Ground Plate For DF19 Connectors RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2850 | Buy Now | ||
Onlinecomponents.com | 1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable RoHS: Compliant | 0 |
|
$0.2458 / $0.4100 | Buy Now | ||
DISTI #
000000000006271743
|
Sager | Headers & Wire Housings CONN GROUND PLATE FPC 14POS 1MM | 0 |
|
Buy Now | ||
DISTI #
685-0018-5-06
|
Avnet Abacus | Grounding Plate for FPC-to-Board Connectors Stainless Steel (Alt: 685-0018-5-06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF19G-14S-1F-GND(06) by Hirose Electric Co Ltd
Part Data Attributes for DF19G-14S-1F-GND(06) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|