Part Details for DF19G14S1F-GND by Hirose Electric Co Ltd
Overview of DF19G14S1F-GND by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71124S20YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V416L10YG | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V416L12BEGI8 | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for DF19G14S1F-GND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 305 |
|
$0.4565 / $0.9130 | Buy Now |