Part Details for DF1B-2428SCF by Hirose Electric Co Ltd
Overview of DF1B-2428SCF by Hirose Electric Co Ltd
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-2428SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7689
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Signalbee Df1B Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF1B-2428SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0260 | Buy Now |
DISTI #
68X2474
|
Newark | Contact, Df1B Series, Socket, 28 Awg, 24 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF1B-2428SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 / $0.1140 | Buy Now |
DISTI #
H3832CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33420 In Stock |
|
$0.0273 / $0.1000 | Buy Now |
DISTI #
DF1B-2428SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2428SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF1B-2428SCF
|
Mouser Electronics | Headers & Wire Housings CRIMP FML CONTACT 24-28 AWG TIN RoHS: Compliant | 1469601 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | DF1-B Series 24 - 28 AWG Tin Plated Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0282 / $0.0306 | Buy Now |
DISTI #
HIRDF1B-2428SCF
|
Heilind Electronics | 541-0678-1-00 REEL | Americas - 52500 in Stock |
|
Buy Now | |
DISTI #
69705901
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 1563 Package Multiple: 1 | Americas - 50000 |
|
$0.0421 / $0.0468 | Buy Now |
DISTI #
65656269
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 1563 Package Multiple: 1 | Americas - 2282 |
|
$0.0468 | Buy Now |
|
Quest Components | WIRE TERMINAL | 41825 |
|
$0.0228 / $0.1300 | Buy Now |