Part Details for DF1B-24PRF by Hirose Electric Co Ltd
Overview of DF1B-24PRF by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-24PRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7684
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-24PRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
H3835CT-ND
|
DigiKey | CONN PIN 24AWG IDC TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0551 / $0.1400 | Buy Now |
DISTI #
DF1B-24PRF
|
Avnet Americas | Contact Pin IDT Straight Cable Mount - Tape and Reel (Alt: DF1B-24PRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF1B-24PRF
|
Mouser Electronics | Headers & Wire Housings IDC MALE CONTACT 24 AWG TIN RoHS: Compliant | 4740 |
|
$0.0460 / $0.1500 | Buy Now |
DISTI #
000000000003970237
|
Sager | Headers & Wire Housings IDC MALE CONTACT 24 AWG TIN Min Qty: 10000 | 0 |
|
$0.0440 | Buy Now |