Part Details for DF1B-TA2022PHC by Hirose Electric Co Ltd
Overview of DF1B-TA2022PHC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-TA2022PHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2195
|
Newark | Ratchet Crimp Tool, 22Awg-20Awg Contact, Crimp Tool Type:Ratchet, For Use With:Hirose 22Awg-20Awg Df1B-2022Pc & Df1B-2022Pcb Contacts, Product Range:Df1B Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Hirose(Hrs) DF1B-TA2022PHC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,214.0500 / $3,032.5800 | Buy Now |
DISTI #
H9935-ND
|
DigiKey | TOOL HAND CRIMPER 20-22AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$1,725.0000 | Buy Now |
DISTI #
DF1B-TA2022PHC
|
Avnet Americas | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection - Bulk (Alt: DF1B-TA2022PHC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-DF1BTA2022PHC
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Tool Plug DF1B Series 20-22awg RoHS: Compliant | 0 |
|
$1,712.4900 | Order Now |
DISTI #
DF1B-TA2022PHC
|
Avnet Americas | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection - Bulk (Alt: DF1B-TA2022PHC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DF1B-TA2022PHC
|
TME | Tool: for crimping, DF1B, DF1B-2022PC,DF1B-2022PCB, 22AWG÷20AWG Min Qty: 1 | 0 |
|
$1,774.5300 / $1,911.0400 | RFQ |
DISTI #
DF1B-TA2022PHC
|
Avnet Americas | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection - Bulk (Alt: DF1B-TA2022PHC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003970351
|
Sager | Crimpers / Crimping Tools Crimp Tool Plug DF1B Series 20-22awg Min Qty: 1 | 0 |
|
$1,749.6800 / $3,127.8500 | Buy Now |
DISTI #
550-0183-0-00
|
Avnet Abacus | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection (Alt: 550-0183-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3019750
|
element14 Asia-Pacific | RATCHET CRIMP TOOL, 22AWG-20AWG CONTACT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,802.3558 | Buy Now |