Part Details for DF1B-TA2022SHC by Hirose Electric Co Ltd
Overview of DF1B-TA2022SHC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-TA2022SHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2196
|
Newark | Manual Crimping Tool,fm, Awg 20 To Awg22, Crimp Tool Type:Ratchet, For Use With:Hirose 22Awg-20Awg Df1B-2022Sc & Df1B-2022Sca Contacts, Product Range:Df1B Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Hirose(Hrs) DF1B-TA2022SHC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$574.7000 / $684.1700 | Buy Now |
DISTI #
H9936-ND
|
DigiKey | TOOL HAND CRIMPER 20-22AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$1,300.0000 | Buy Now |
DISTI #
DF1B-TA2022SHC
|
Avnet Americas | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection - Bulk (Alt: DF1B-TA2022SHC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-DF1BTA2022SHC
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Tool Socket DF1B Series 20-22awg RoHS: Compliant | 7 |
|
$691.8900 / $702.9600 | Buy Now |
DISTI #
DF1B-TA2022SHC
|
Avnet Americas | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection - Bulk (Alt: DF1B-TA2022SHC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DF1B-TA2022SHC
|
TME | Tool: for crimping, DF1B, DF1B-2022SC,DF1B-2022SCA, 22AWG÷20AWG Min Qty: 1 | 0 |
|
$603.1800 / $649.5800 | RFQ |
DISTI #
DF1B-TA2022SHC
|
Avnet Americas | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection - Bulk (Alt: DF1B-TA2022SHC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003970352
|
Sager | Crimpers / Crimping Tools Crimp Tool Socket DF1B Series 20-22awg Min Qty: 1 | 0 |
|
$736.0800 / $1,315.8700 | Buy Now |
DISTI #
550-0182-7-00
|
Avnet Abacus | Crimping Tool For 2.5mm Pitch Connector For Discrete Wire Connection (Alt: 550-0182-7-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3019751
|
element14 Asia-Pacific | MANUAL CRIMPING TOOL,FM, AWG 20 TO AWG22 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$765.1695 | Buy Now |
Part Details for DF1B-TA2022SHC
DF1B-TA2022SHC CAD Models
DF1B-TA2022SHC Part Data Attributes
|
DF1B-TA2022SHC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-TA2022SHC
Hirose Electric Co Ltd
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | TOOL AND MACHINERY |