There are no models available for this part yet.
Overview of DF1BA-12EP-2.5RC by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8512EPZ | Analog Devices | +5V 12-BIT MULT.DAC IC | |
DAC8412EPZ | Analog Devices | QUAD 12-BIT VOLT OUT DAC | |
SM320C6701GJCA12EP | Texas Instruments | Enhanced Product Floating-Point Digital Signal Processor 352-FCBGA -40 to 105 |
Price & Stock for DF1BA-12EP-2.5RC by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK7777
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BA-12EP-2.5RC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4600 | Buy Now | |
DISTI #
H3693-ND
|
DigiKey | CONN PLUG HSG 12POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$0.3030 / $0.6500 | Buy Now | |
DISTI #
DF1BA-12EP-2.5RC
|
Avnet Americas | Connector Housing Wire to Board Plug 12 Position 2.5mm Straight Cable Mount Bag - Bag (Alt: DF1BA-12EP-2.5RC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-DF1BA-12EP-2.5RC
|
Mouser Electronics | Headers & Wire Housings 2.5MM SNG ROW PLUG 12P INLINE PNL MNT RoHS: Compliant | 0 |
|
Order Now | ||
Quest Components | 1556 |
|
$0.3340 / $0.8350 | Buy Now | |||
DISTI #
000000000003970369
|
Sager | Headers & Wire Housings 2.5MM SNG ROW PLUG 12P INLINE PNL MNT | 0 |
|
Buy Now |
CAD Models for DF1BA-12EP-2.5RC by Hirose Electric Co Ltd
Part Data Attributes for DF1BA-12EP-2.5RC by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Related Parts for DF1BA-12EP-2.5RC
-
280359Headers and Edge Type Connectors
-
DF11-2428SCATerminals and Terminal Blocks
-
C0805C472KDRACAUTOFixed Capacitors
-
DF1-PD2428SCBAssembly Items
-
AIAP-03-470KFixed Inductors
-
STM32F746BGT6Microcontrollers
-
AUIRF7769L2TRPower Field-Effect Transistors
-
NCP1217AD65R2GSwitching Regulator or Controllers
-
BLM18SG121TN1DData Line Filters