-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1BZ-4P-2.5DSA by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7854
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BZ-4P-2.5DSA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1620 | Buy Now |
DISTI #
DF1BZ-4P-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-4P-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
HIRDF1BZ-4P-2.5DSA
|
Heilind Electronics | 541-2002-3-00 BAG | Americas - 9000 in Stock |
|
$0.1109 / $0.1420 | Buy Now |
DISTI #
DF1BZ-4P-2.5DSA
|
TME | Connector: wire-wire/PCB, socket, male, DF1B, 2.5mm, PIN: 4, THT Min Qty: 100 | 0 |
|
$0.1050 | RFQ |
DISTI #
HIRDF1BZ-4P-2.5DSA
|
Interstate Connecting Components | 541-2002-3-00 BAG | 2700 |
|
$0.1109 / $0.1420 | Buy Now |
DISTI #
000000000003970460
|
Sager | Headers & Wire Housings 2.5MM V SNG ROW HDR 4P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
541-2002-3-00
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-2002-3-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300204186
|
Chip1Stop | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Container: Bulk | 2751 |
|
$0.0938 / $0.1610 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 286 |
|
$0.1040 / $0.3780 | Buy Now |
|
LCSC | 1x4P 4P 1 Tin 2.5mm 4 -35+85 Brass Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 2678 |
|
$0.1054 / $0.1955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-4P-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-4P-2.5DSA
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose |