Part Details for DF1E-2428PC by Hirose Electric Co Ltd
Overview of DF1E-2428PC by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1E-2428PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2322
|
Newark | Contact, Pin, 24Awg-28Awg, Crimp, Product Range:Df1E Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Df1E Series Plug Housings, Wire Size Rohs Compliant: Yes |Hirose(Hrs) DF1E-2428PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1460 | Buy Now |
DISTI #
H3853-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
401 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
DISTI #
DF1E-2428PC
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bag (Alt: DF1E-2428PC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-2428PC
|
Mouser Electronics | Headers & Wire Housings 24-28 AWG MALE CRIMP CONTACT TIN RoHS: Compliant | 9465 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | 4760 |
|
$0.0880 / $0.4400 | Buy Now | |
DISTI #
DF1E-2428PC
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bag (Alt: DF1E-2428PC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1E-2428PC
|
TME | DF1E-2428PC Min Qty: 100 | 0 |
|
$0.0544 | RFQ |
DISTI #
541-0940-2-00
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bag (Alt: 541-0940-2-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3019926
|
element14 Asia-Pacific | CONTACT, PIN, 24AWG-28AWG, CRIMP RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$0.0747 / $0.0821 | Buy Now |
DISTI #
3019926
|
Farnell | CONTACT, PIN, 24AWG-28AWG, CRIMP RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.0579 / $0.1007 | Buy Now |