Part Details for DF1E-2RS/P-2.5 by Hirose Electric Co Ltd
Overview of DF1E-2RS/P-2.5 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF1E-2RS/P-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7894
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-2RS/P-2.5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.2080 | Buy Now |
DISTI #
H11614-ND
|
DigiKey | CONN RETAINER 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
101 In Stock |
|
$0.1423 / $0.3300 | Buy Now |
DISTI #
DF1E-2RS/P-2.5
|
Avnet Americas | Connector Accessories 2 POS Retainer Bag - Bag (Alt: DF1E-2RS/P-2.5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-2RS/P-2.5
|
Mouser Electronics | Headers & Wire Housings 2.5MM 2P RETAINER RoHS: Compliant | 6150 |
|
$0.1360 / $0.3400 | Buy Now |
DISTI #
DF1E-2RS/P-2.5
|
Avnet Americas | Connector Accessories 2 POS Retainer Bag - Bag (Alt: DF1E-2RS/P-2.5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for DF1E-2RS/P-2.5
DF1E-2RS/P-2.5 CAD Models
DF1E-2RS/P-2.5 Part Data Attributes:
|
DF1E-2RS/P-2.5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-2RS/P-2.5
Hirose Electric Co Ltd
Connector Accessory, Retainer Item
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |