Part Details for DF22-4RS/P-7.92 by Hirose Electric Co Ltd
Overview of DF22-4RS/P-7.92 by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2212FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2215TBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2218UBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / |
Price & Stock for DF22-4RS/P-7.92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9046
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) |Hirose(Hrs) DF22-4RS/P-7.92 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2460 | Buy Now |
DISTI #
H123132-ND
|
DigiKey | CONN RETAINER 4POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
700 In Stock |
|
$0.1790 / $0.4400 | Buy Now |
DISTI #
DF22-4RS/P-7.92
|
Avnet Americas | Connector Accessories Retainer 4POS Polyamide Black - Bag (Alt: DF22-4RS/P-7.92) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.1537 / $0.1784 | Buy Now |
DISTI #
798-DF22-4RS/P-7.92
|
Mouser Electronics | Power to the Board 4CONT RETAINER RoHS: Compliant | 1494 |
|
$0.1410 / $0.4000 | Buy Now |
|
Future Electronics | Connector Retainer For DF22 Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1490 / $0.1770 | Buy Now |
DISTI #
HIRDF22-4RS/P-7.92
|
Heilind Electronics | 680-1211-9-00 BAG | Americas - 0 in Stock |
|
$0.1922 / $0.2460 | Buy Now |
|
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant | 0 |
|
$0.1379 / $0.2365 | Buy Now |
DISTI #
000000000003970696
|
Sager | Power to the Board 4CONT RETAINER Min Qty: 100 | 0 |
|
$0.1540 / $0.2100 | Buy Now |
DISTI #
680-1211-9-00
|
Avnet Abacus | Connector Accessories Retainer 4POS Polyamide Black (Alt: 680-1211-9-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300866287
|
Chip1Stop | Connector Accessories RoHS: Compliant | 179 |
|
$0.1500 / $0.2830 | Buy Now |
Part Details for DF22-4RS/P-7.92
DF22-4RS/P-7.92 CAD Models
DF22-4RS/P-7.92 Part Data Attributes
|
DF22-4RS/P-7.92
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22-4RS/P-7.92
Hirose Electric Co Ltd
Connector Accessory, Retainer Clip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | RETAINER CLIP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |