There are no models available for this part yet.
Overview of DF22-5RS/P-7.92 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2212FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2215TBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2218UBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / |
Price & Stock for DF22-5RS/P-7.92 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9050
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) |Hirose(Hrs) DF22-5RS/P-7.92 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.2740 | Buy Now | |
DISTI #
H123133-ND
|
DigiKey | CONN RETAINER 5POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
249 In Stock |
|
$0.1984 / $0.4900 | Buy Now | |
DISTI #
DF22-5RS/P-7.92
|
Avnet Americas | Connector Accessories Retainer 5POS Polyamide Black - Bag (Alt: DF22-5RS/P-7.92) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1713 / $0.1986 | Buy Now | |
DISTI #
798-DF22-5RS/P-7.92
|
Mouser Electronics | Power to the Board 5CONT RETAINER RoHS: Compliant | 1601 |
|
$0.1580 / $0.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1671 | Buy Now | ||
DISTI #
HIRDF22-5RS/P-7.92
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2141 / $0.2740 | Buy Now | ||
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant | 0 |
|
$0.1545 / $0.2635 | Buy Now | ||
DISTI #
000000000003970700
|
Sager | Power to the Board 5CONT RETAINER Min Qty: 100 | 0 |
|
$0.1710 / $0.2300 | Buy Now | |
DISTI #
680-1212-1-00
|
Avnet Abacus | Connector Accessories Retainer 5POS Polyamide Black (Alt: 680-1212-1-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300863785
|
Chip1Stop | Wire-to-wire connector RoHS: Compliant | 5589 |
|
$0.1110 / $0.3120 | Buy Now |
CAD Models for DF22-5RS/P-7.92 by Hirose Electric Co Ltd
Part Data Attributes for DF22-5RS/P-7.92 by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Hirose
|
Assembly Item Name
|
RETAINER CLIP
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|