Part Details for DF22B-5S-7.92C by Hirose Electric Co Ltd
Overview of DF22B-5S-7.92C by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF22B-5S-7.92C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DF22B-5S-7.92C RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1870 / $0.2200 | Buy Now |
|
Quest Components | 3212 |
|
$0.2485 / $0.7100 | Buy Now | |
DISTI #
680-1100-8-00
|
Avnet Abacus | Conn Housing SKT 5 POS 7.92mm ST Cable Mount Bag (Alt: 680-1100-8-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DF22B-5S-7.92C
DF22B-5S-7.92C CAD Models
DF22B-5S-7.92C Part Data Attributes
|
DF22B-5S-7.92C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22B-5S-7.92C
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for DF22B-5S-7.92C
This table gives cross-reference parts and alternative options found for DF22B-5S-7.92C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF22B-5S-7.92C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1638810000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF22B-5S-7.92C vs 1638810000 |
CLG-1005-00101E-CER | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | DF22B-5S-7.92C vs CLG-1005-00101E-CER |
1639500000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DF22B-5S-7.92C vs 1639500000 |
MMSS-05-24-L-05.91-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF22B-5S-7.92C vs MMSS-05-24-L-05.91-S-K |
399-13-105-10-003 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | DF22B-5S-7.92C vs 399-13-105-10-003 |
MMSS-05-24-L-05.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF22B-5S-7.92C vs MMSS-05-24-L-05.00-S-K |
M20-9890527 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | DF22B-5S-7.92C vs M20-9890527 |
851-13-005-10-001000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | DF22B-5S-7.92C vs 851-13-005-10-001000 |
MMSS-05-20C-L-06.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF22B-5S-7.92C vs MMSS-05-20C-L-06.00-S-K |
1639960000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DF22B-5S-7.92C vs 1639960000 |