Part Details for DF2B12M1CT(TPL3) by Toshiba America Electronic Components
Overview of DF2B12M1CT(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DF2B12M1CT(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-DF2B12M1CTTPL3
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Bi-Directional Protection Diode RoHS: Compliant | 0 |
|
$0.0630 / $0.0730 | Order Now |
|
Bristol Electronics | 9526 |
|
RFQ | ||
|
Quest Components | 7620 |
|
$0.1024 / $0.5120 | Buy Now | |
DISTI #
C1S751201000424
|
Chip1Stop | ESD Suppressor Diode Array Bi-Dir 8V 2-Pin CST T/R pbFree: Yes Container: Cut Tape | 6992 |
|
$0.1000 / $0.1250 | Buy Now |
Part Details for DF2B12M1CT(TPL3)
DF2B12M1CT(TPL3) CAD Models
DF2B12M1CT(TPL3) Part Data Attributes
|
DF2B12M1CT(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2B12M1CT(TPL3)
Toshiba America Electronic Components
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,8V V(RWM),SMT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 18 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES |