Part Details for DF2S6.8MFS,L3M(T by Toshiba America Electronic Components
Results Overview of DF2S6.8MFS,L3M(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2S6.8MFS,L3M(T Information
DF2S6.8MFS,L3M(T by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2S6P2FU | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Unidirectional, 5.5 V, SOD-323 (USC) | |
DF2S6M4FS | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Unidirectional, 5.5 V, SOD-923, AEC-Q101 | |
DF2S6.8FS | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Unidirectional, 5 V, SOD-923 |
Price & Stock for DF2S6.8MFS,L3M(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7308
|
Newark | Esd Protection Device, 15V, Sod-923, Clamping Voltage Vc Max:15V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:45W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Toshiba DF2S6.8MFS, L3M(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12974 |
|
$0.0600 / $0.3120 | Buy Now |
DISTI #
DF2S6.8MFS,L3M(T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 35468 |
|
$0.0541 / $0.1440 | Buy Now |
Part Details for DF2S6.8MFS,L3M(T
DF2S6.8MFS,L3M(T CAD Models
DF2S6.8MFS,L3M(T Part Data Attributes
|
DF2S6.8MFS,L3M(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S6.8MFS,L3M(T
Toshiba America Electronic Components
Trans Voltage Suppressor Diode, 45W, 5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOD-923, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
DF2S6.8MFS,L3M(T Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Use a heat sink or thermal interface material, and ensure good airflow around the device. Also, consider derating the device's power rating according to the temperature derating curve in the datasheet.
-
The maximum allowed voltage for the gate-source and gate-drain pins is ±20V, as specified in the datasheet's absolute maximum ratings section.
-
Yes, the DF2S6.8MFS,L3M(T) is suitable for high-frequency switching applications up to several hundred kHz, but be aware of the device's switching losses and ensure proper PCB layout and decoupling to minimize ringing and EMI.
-
Use the device's thermal resistance (Rth) and the maximum allowed junction temperature (Tj) to calculate the power dissipation. You can also use the power dissipation curves in the datasheet as a reference.