Part Details for DF3-22SCF by Hirose Electric Co Ltd
Overview of DF3-22SCF by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF3-22SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9157
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Df3 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Signalbee Df3 Series 2Mm Idc Connectorsrohs Compliant: Yes |Hirose(Hrs) DF3-22SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8690 |
|
$0.0350 | Buy Now |
DISTI #
29AH3937
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Df3 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Df3 Series 2Mm Idc Connectors, Wire Rohs Compliant: Yes |Hirose(Hrs) DF3-22SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
H4066CT-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
144042 In Stock |
|
$0.0232 / $0.1000 | Buy Now |
DISTI #
DF3-22SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF3-22SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF3-22SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 22AWG REEL RoHS: Compliant | 256073 |
|
$0.0230 / $0.1000 | Buy Now |
|
Future Electronics | 22 AWG Tin Finish Crimping Contact for Socket RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0244 / $0.0264 | Buy Now |
DISTI #
HIRDF3-22SCF
|
Heilind Electronics | 543-0235-3-00 REEL | Americas - 0 in Stock |
|
$0.0262 / $0.0317 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF3 Series - 22 AWG - Tin Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
50000 In Stock |
|
$0.0226 / $0.0302 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for DF3-22SCF
DF3-22SCF CAD Models
DF3-22SCF Part Data Attributes
|
DF3-22SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-22SCF
Hirose Electric Co Ltd
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: TIN (39.4) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 39.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.108 inch | |
Terminal Type | CRIMP |