Part Details for DF3-22SCFC by Hirose Electric Co Ltd
Overview of DF3-22SCFC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-22SCFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125749CT-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34461 In Stock |
|
$0.0423 / $0.1600 | Buy Now |
DISTI #
DF3-22SCFC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF3-22SCFC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF3-22SCFC
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT GLD 22AWG REEL RoHS: Compliant | 32460 |
|
$0.0450 / $0.1600 | Buy Now |
|
Future Electronics | Contact SKT Crimp ST Cable Mount 22AWG Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0487 / $0.0528 | Buy Now |
DISTI #
HIRDF3-22SCFC
|
Heilind Electronics | 543-0861-0-00 REEL | Americas - 270000 in Stock |
|
$0.0484 / $0.0613 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0412 / $0.0577 | Buy Now |
|
Bristol Electronics | 9166 |
|
RFQ | ||
DISTI #
DF3-22SCFC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF3-22SCFC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
DF3-22SCFC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF3-22SCFC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
000000000003970880
|
Sager | Headers & Wire Housings FEMALE CONTACT GLD 22AWG REEL Min Qty: 10000 | 0 |
|
$0.0390 / $0.0453 | Buy Now |