Part Details for DF3-2428SCC by Hirose Electric Co Ltd
Overview of DF3-2428SCC by Hirose Electric Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DF3-2428SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9160
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df3 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF3-2428SCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.1000 / $0.1160 | Buy Now |
DISTI #
H1501-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41497 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
DF3-2428SCC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Pack - Bag (Alt: DF3-2428SCC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 100 |
|
$0.0725 / $0.0841 | Buy Now |
DISTI #
798-DF3-2428SCC
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT GLD 24-28AWG LOOSE RoHS: Compliant | 100462 |
|
$0.0650 / $0.2000 | Buy Now |
|
Future Electronics | DF3 Series 2 mm Pitch 24 - 28 AWG Gold Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 176Bag |
|
$0.0743 / $0.0920 | Buy Now |
DISTI #
HIRDF3-2428SCC
|
Heilind Electronics | 543-0047-3-00 BAG | Americas - 25922 in Stock |
|
$0.0781 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF3 Series - 24 to 28 AWG - Gold Plating - Crimp Termination - 100 Pcs. Per Bag. RoHS: Compliant |
25003 In Stock |
|
$0.0673 / $0.1189 | Buy Now |
DISTI #
66325491
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 2301 | Americas - 41500 |
|
$0.2001 / $0.2383 | Buy Now |
DISTI #
79930058
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant Min Qty: 500 Package Multiple: 100 Date Code: 2404 | Americas - 25000 |
|
$0.0907 / $0.1651 | Buy Now |
DISTI #
64977819
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 2201 | Americas - 20092 |
|
$0.2047 / $0.2383 | Buy Now |
Part Details for DF3-2428SCC
DF3-2428SCC CAD Models
DF3-2428SCC Part Data Attributes:
|
DF3-2428SCC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-2428SCC
Hirose Electric Co Ltd
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.108 inch | |
Terminal Type | CRIMP |