-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF3-5S-2C by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9185
|
Newark | Connector Housing, Rcpt, 5Pos, 2Mm, Product Range:Df3 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2Mm, For Use With:Hirose Signalbee Df3 Series Contacts Rohs Compliant: Yes |Hirose(Hrs) DF3-5S-2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1144 |
|
$0.0490 | Buy Now |
DISTI #
DF3-5S-2C
|
Avnet Americas | Conn Housing SKT 5 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF3-5S-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0603 | Buy Now |
DISTI #
HIRDF3-5S-2C
|
Heilind Electronics | 543-0006-6-00 BAG | Americas - 62369 in Stock |
|
$0.0578 / $0.0740 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
DF3-5S-2C
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 5, DF3, Pitch: 2mm Min Qty: 1 | 257 |
|
$0.0470 / $0.1501 | Buy Now |
DISTI #
HIRDF3-5S-2C
|
Interstate Connecting Components | 543-0006-6-00 BAG | 12474 |
|
$0.0578 / $0.0740 | Buy Now |
DISTI #
000000000003970933
|
Sager | Headers & Wire Housings 2MM RECEPT HOUSING 5 POS CRIMP Min Qty: 100 | 0 |
|
$0.0510 / $0.0680 | Buy Now |
DISTI #
543-0006-6-00
|
Avnet Abacus | Conn Housing SKT 5 POS 2mm Crimp ST Panel Mount Bag (Alt: 543-0006-6-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
C1S312300031924
|
Chip1Stop | Conn Housing RCP 5 POS 2mm Crimp ST Panel Mount Bag RoHS: Compliant Container: Bulk | 890 |
|
$0.0660 / $0.0810 | Buy Now |
|
LCSC | 2mm 1x5P 5 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 7481 |
|
$0.0397 / $0.0541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-5S-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-5S-2C
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.181 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.473 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .30024 N |
This table gives cross-reference parts and alternative options found for DF3-5S-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-5S-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75915-805GLF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | DF3-5S-2C vs 75915-805GLF |
102YC05 | NICOMATIC | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | DF3-5S-2C vs 102YC05 |
71920-405 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | DF3-5S-2C vs 71920-405 |
2-1735447-5 | TE Connectivity | Check for Price | HEADER CONNECTOR,CABLE MNT,RECEPT,5 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | DF3-5S-2C vs 2-1735447-5 |
91601-305A | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | DF3-5S-2C vs 91601-305A |
91601-305 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | DF3-5S-2C vs 91601-305 |
216602-5 | TE Connectivity | Check for Price | 5P HV190 FEDERLEIS | DF3-5S-2C vs 216602-5 |
89885-405 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | DF3-5S-2C vs 89885-405 |
215299-5 | TE Connectivity | $1.2577 | 5P HV100 REC CON. TE, 8.5MM | DF3-5S-2C vs 215299-5 |
89882-405 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | DF3-5S-2C vs 89882-405 |