-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6033
|
Newark | Conn, Hdr, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Df3 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF3A-4P-2DSA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3427 |
|
$0.1280 | Buy Now |
DISTI #
DF3A-4P-2DSA
|
Avnet Americas | Conn Shrouded Header 4 POS 2mm Solder ST Through Hole - Bag (Alt: DF3A-4P-2DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0950 | Buy Now |
DISTI #
HIRDF3A-4P-2DSA
|
Heilind Electronics | 543-0167-5-00 BAG | Americas - 21246 in Stock |
|
$0.0938 / $0.1200 | Buy Now |
DISTI #
DF3A-4P-2DSA
|
TME | Connector: wire-wire/PCB, socket, male, PIN: 4, DF3, Pitch: 2mm, THT Min Qty: 1 | 350 |
|
$0.0750 / $0.2200 | Buy Now |
DISTI #
HIRDF3A-4P-2DSA
|
Interstate Connecting Components | 543-0167-5-00 BAG | 6374 |
|
$0.0938 / $0.1200 | Buy Now |
DISTI #
000000000003971401
|
Sager | Headers & Wire Housings 2MM V PCB HEADER 4POS THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.0800 / $0.1070 | Buy Now |
DISTI #
SMC-DF3A-4P-2DSA
|
Sensible Micro Corporation | Connector, Header 4Pos 2Mm Vert Tin Pth RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 845 |
|
$0.0630 / $0.0683 | RFQ |
|
Chip 1 Exchange | INSTOCK | 13587 |
|
RFQ | |
DISTI #
543-0167-5-00
|
Avnet Abacus | Conn Shrouded Header 4 POS 2mm Solder ST Through Hole (Alt: 543-0167-5-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 26900 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3A-4P-2DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3A-4P-2DSA
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PCS. PER BAG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF3A-4P-2DSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3A-4P-2DSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
05E-BD5N | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | DF3A-4P-2DSA vs 05E-BD5N |
10112684-T02-04ULF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | DF3A-4P-2DSA vs 10112684-T02-04ULF |
M80-7960405 | Harwin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | DF3A-4P-2DSA vs M80-7960405 |
HD8504H-A04 | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | DF3A-4P-2DSA vs HD8504H-A04 |
353630461 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | DF3A-4P-2DSA vs 353630461 |
91269-14 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | DF3A-4P-2DSA vs 91269-14 |
HD8504H-A12 | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | DF3A-4P-2DSA vs HD8504H-A12 |
K200PX-R1-04G | Kycon Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DF3A-4P-2DSA vs K200PX-R1-04G |
10112684-T01-04ULF | Amphenol Communications Solutions | Check for Price | Unshrouded Right Angle Headers - Surface Mount - Single row - 4 Positions - 2.00mm (0.079in) | DF3A-4P-2DSA vs 10112684-T01-04ULF |
53325-0462 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | DF3A-4P-2DSA vs 53325-0462 |