Part Details for DF3E-2428SCFC by Hirose Electric Co Ltd
Overview of DF3E-2428SCFC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDF3E0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable | |
HM2P08PDF3E0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for DF3E-2428SCFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9287
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3E-2428SCFC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0660 | Buy Now |
DISTI #
DF3E-2428SCFC-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 | Buy Now |
DISTI #
DF3E-2428SCFC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: DF3E-2428SCFC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0478 | Buy Now |
DISTI #
798-DF3E-2428SCFC
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT REEL GLD RoHS: Compliant | 0 |
|
$0.0380 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0403 | Buy Now |
DISTI #
HIRDF3E-2428SCFC
|
Heilind Electronics | 543-0283-6-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0385 / $0.0501 | Buy Now |
DISTI #
000000000003971506
|
Sager | Headers & Wire Housings FEMALE CONTACT REEL GLD Min Qty: 10000 | 0 |
|
$0.0410 / $0.0550 | Buy Now |