DF3Z-4P-2V(21)
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Overview of DF3Z-4P-2V(21) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for DF3Z-4P-2V(21) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DF3Z-4P-2V(21)-ND
DigiKey CONN HEADER SMD 4POS 2MM Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
Quest Components   335
  • 1 $1.2800
  • 79 $0.6400
  • 314 $0.5120
$0.5120 / $1.2800 Buy Now
DISTI # 543-1030-6-21
Avnet Abacus Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R , 5431030621 (Alt: 543-1030-6-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for DF3Z-4P-2V(21) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF3Z-4P-2V(21) by Hirose Electric Co Ltd

DF3Z-4P-2V(21)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (39) OVER COPPER (20)
Contact Finish Termination
TIN OVER COPPER
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. DF3Z-4P-2V(21)
    Hirose Electric Co Ltd
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
    VS

Alternate Parts for DF3Z-4P-2V(21)

This table gives cross-reference parts and alternative options found for DF3Z-4P-2V(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3Z-4P-2V(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF3DZ-4P-2V(21) Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Hirose Electric Co Ltd DF3Z-4P-2V(21) vs DF3DZ-4P-2V(21)
BF040-04C-A2-0400-0260-0250-LE Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04C-A2-0400-0260-0250-LE
BF040-04I-A1-0400-0260-0250-NB Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04I-A1-0400-0260-0250-NB
BF040-04B-B1-0250-0260-0250-NE Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04B-B1-0250-0260-0250-NE
BF040-04I-B2-0400-0260-0250-NB Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04I-B2-0400-0260-0250-NB
BF040-04I-A2-0250-0260-0250-NB Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04I-A2-0250-0260-0250-NB
BF040-04B-A1-0600-0260-0250-ND Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04B-A1-0600-0260-0250-ND
BF040-04B-B2-0400-0260-0250-LD Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04B-B2-0400-0260-0250-LD
BF040-04B-B1-0600-0260-0250-ND Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04B-B1-0600-0260-0250-ND
BF040-04B-A2-0250-0260-0250-LE Board Connector, Global Connector Technology DF3Z-4P-2V(21) vs BF040-04B-A2-0250-0260-0250-LE

Related Parts for DF3Z-4P-2V(21)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF3Z-4P-2V(21) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF3Z-4P-2V(21) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF3Z-4P-2V(21) would you like to use for your alert(s)?
  • Please alert me when DF3Z-4P-2V(21) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF3Z-4P-2V(21) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF3Z-4P-2V(21) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF3Z-4P-2V(21) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF3Z-4P-2V(21).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF3Z-4P-2V(21) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: