Part Details for DF40B(2.0)-20DS-0.4V(75) by Hirose Electric Co Ltd
Overview of DF40B(2.0)-20DS-0.4V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF40B(2.0)-20DS-0.4V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9693
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) DF40B(2.0)-20DS-0.4V(75) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
26-DF40B(2.0)-20DS-0.4V(75)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2984 | Buy Now |
DISTI #
DF40B(2.0)-20DS-0.
|
Avnet Americas | Connector Stacking Receptacle 20 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40B(2.0)-20DS-0.) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.2810 | Buy Now |
DISTI #
HIRDF40B(2.0)-20DS-0.4V(7
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3125 / $0.3651 | Buy Now | |
|
Onlinecomponents.com | 0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors RoHS: Compliant | 0 |
|
$0.2564 / $0.3239 | Buy Now |
DISTI #
000000000006271807
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 4000 | 0 |
|
$0.2800 / $0.3800 | Buy Now |
DISTI #
684-4213-6-75
|
Avnet Abacus | Connector Stacking Receptacle 20 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount (Alt: 684-4213-6-75) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |