-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF40C-60DP-0.4V(51) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9762
|
Newark | Mezzanine Conn, Hdr, 60Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose/hrs DF40C-60DP-0.4V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5577 |
|
$0.6380 / $0.8500 | Buy Now |
DISTI #
68X2599
|
Newark | Stacking Board Connector, Df40 Series, Header, 0.4 Mm, 60, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose/hrs DF40C-60DP-0.4V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6760 / $1.1900 | Buy Now |
DISTI #
DF40C-60DP-0.4V(51)
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40C-60DP-0.4V(51)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.6296 | Buy Now |
DISTI #
HIRDF40C-60DP-0.4V(51)
|
Heilind Electronics | 684-4003-3-51 REEL | Americas - 0 in Stock |
|
$0.7846 / $0.7969 | Buy Now |
|
Bristol Electronics | 5003 |
|
RFQ | ||
DISTI #
DF40C-60DP-0.4V-51
|
TME | Connector: PCB to PCB, male, PIN: 60, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 5000 | 0 |
|
$0.5140 / $0.5470 | RFQ |
DISTI #
000000000003971684
|
Sager | Board to Board & Mezzanine Connectors 60P SMT HEADER NO FITTING, NO BOSS Min Qty: 5000 | 0 |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
SMC-DF40C-60DP-0.4V(51)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7368 |
|
RFQ | |
DISTI #
CL0684-4003-3-51
|
Avnet Abacus | Conn Board to Board HDR 60 POS 04mm Solder ST SMD Embossed TR (Alt: CL0684-4003-3-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DF40C-60DP-0.4V(51)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4686 |
|
$0.3890 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C-60DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C-60DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.073 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.532 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.71 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m. It's essential to follow this range to ensure secure connection and prevent damage to the connector.
Yes, the DF40C-60DP-0.4V(51) is designed to withstand vibrations and can be used in high-vibration environments. However, it's essential to ensure proper mounting and screw locking to maintain the connection's integrity.
The maximum operating temperature for the DF40C-60DP-0.4V(51) is 125°C. Exceeding this temperature may affect the connector's performance and reliability.
The DF40C-60DP-0.4V(51) is rated for a maximum current of 1 A per pin. If your application requires higher currents, you may need to consider a different connector or consult with Hirose Electric Co Ltd for custom solutions.
Yes, the DF40C-60DP-0.4V(51) is designed for automated assembly and can be used with standard pick-and-place machines. However, it's essential to consult with Hirose Electric Co Ltd for specific guidance on assembly and processing.