Part Details for DF50S-50DS-1C(15) by Hirose Electric Co Ltd
Overview of DF50S-50DS-1C(15) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DFDF50SOL2 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 50 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, Float Mount, Without Standoff&Boardlock |
Price & Stock for DF50S-50DS-1C(15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
665-0012-4-15
|
Avnet Abacus | (Alt: 665-0012-4-15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DF50S-50DS-1C(15)
DF50S-50DS-1C(15) CAD Models
DF50S-50DS-1C(15) Part Data Attributes
|
DF50S-50DS-1C(15)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF50S-50DS-1C(15)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |