There are no models available for this part yet.
Overview of DF51K-16DP-2DSA(805) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR | |
026-6A04-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR | |
027-6A03-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,16DP,1SE,2PWR |
Price & Stock for DF51K-16DP-2DSA(805) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH2844
|
Newark | Wtb Conn, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-16DP-2DSA(805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$1.4800 / $1.6500 | Buy Now | |
DISTI #
26-DF51K-16DP-2DSA(805)-ND
|
DigiKey | CONN HDR 2MM DUAL GLD PCB 16POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
193 In Stock |
|
$0.7000 / $1.9100 | Buy Now | |
DISTI #
DF51K-16DP-2DSA(80
|
Avnet Americas | Conn Shrouded HDR 16 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-16DP-2DSA(80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.8000 / $0.9280 | Buy Now | |
DISTI #
798-DF51K16DP2DSA805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 16 pos Straight Hder RoHS: Compliant | 333 |
|
$0.7000 / $1.7000 | Buy Now | |
Future Electronics | 16 Position 2mm Dual Gold Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.7850 / $0.8950 | Buy Now | ||
Future Electronics | 16 Position 2mm Dual Gold Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.7850 / $0.8950 | Buy Now | ||
DISTI #
HIRDF51K-16DP-2DSA(805)
|
Heilind Electronics | 480-0553-0-05 PACK | Americas - 0 in Stock |
|
$1.0000 / $1.2800 | Buy Now | |
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.7240 / $1.0320 | Buy Now | ||
DISTI #
DF51K16DP2DSA-805
|
TME | Connector: wire-board, socket, male, PIN: 16, DF51K, Pitch: 2mm, THT Min Qty: 100 | 0 |
|
$0.8900 | RFQ | |
DISTI #
000000000006118709
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 16 pos Straight Hder Min Qty: 100 | 0 |
|
$0.8000 / $1.0700 | Buy Now |
CAD Models for DF51K-16DP-2DSA(805) by Hirose Electric Co Ltd
Part Data Attributes for DF51K-16DP-2DSA(805) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD
|
JESD-609 Code
|
e4
|