There are no models available for this part yet.
Overview of DF51K-30SC(800) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DF51K-30SC(800) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH2895
|
Newark | Contact, Socket, 30Awg, Crimp Rohs Compliant: Yes |Hirose(Hrs) DF51K-30SC(800) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.1050 | Buy Now | |
DISTI #
26-DF51K-30SC(800)-ND
|
DigiKey | CONN SKT CRIMP 30AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
140 In Stock |
|
$0.0563 / $0.1400 | Buy Now | |
DISTI #
DF51K-30SC(800)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: DF51K-30SC(800)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.0413 / $0.0478 | Buy Now | |
DISTI #
798-DF51K-30SC800
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn Contact RoHS: Compliant | 6200 |
|
$0.0400 / $0.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.0403 | Buy Now | ||
DISTI #
HIRDF51K-30SC(800)
|
Heilind Electronics | 480-0586-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.0398 / $0.0677 | Buy Now | ||
DISTI #
DF51K-30SC-800
|
TME | Contact, female, tinned, 30AWG, DF51K, bulk, for cable, 2A, 2mm, 250V Min Qty: 100 | 0 |
|
$0.0368 | RFQ | |
DISTI #
000000000006118757
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn Contact Min Qty: 100 | 0 |
|
$0.0410 / $0.0550 | Buy Now | |
DISTI #
480-0586-0-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 480-0586-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF51K-30SC(800) by Hirose Electric Co Ltd
Part Data Attributes for DF51K-30SC(800) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|