-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2918
|
Newark | Wtb Conn, Header, 6Pos, 1Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-6P-2DSA(805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 / $0.9510 | Buy Now |
DISTI #
66AK0248
|
Newark | [Signalbee ] 2Mm Pitch, Positive Lock, Wire-To-Board Connector (Ul, C-Ul Listed) Rohs Compliant: Yes |Hirose(Hrs) DF51K-6P-2DSA(805) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.7400 | Buy Now |
DISTI #
26-DF51K-6P-2DSA(805)-ND
|
DigiKey | CONN HDR 2MM SNGL GLD PCB 6POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
55 In Stock |
|
$0.4190 / $1.1600 | Buy Now |
DISTI #
DF51K-6P-2DSA(805)
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-6P-2DSA(805)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.4625 / $0.5365 | Buy Now |
DISTI #
798-DF51K-6P-2DSA805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 6pos Straight Header RoHS: Compliant | 0 |
|
$0.4140 / $1.0100 | Order Now |
|
Future Electronics | 6 Pos 2mm Pitch Positive lock, Single Row Gold Plated Straight Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4550 / $0.5250 | Buy Now |
|
Future Electronics | 6 Pos 2mm Pitch Positive lock, Single Row Gold Plated Straight Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4550 / $0.5250 | Buy Now |
DISTI #
HIRDF51K-6P-2DSA(805)
|
Heilind Electronics | 0480-0546-0-05 | Americas - 0 in Stock |
|
$0.5079 / $0.7400 | Buy Now |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.4189 / $0.7115 | Buy Now |
DISTI #
DF51K-6P-2DSA-805
|
TME | Connector: wire-board, socket, male, PIN: 6, DF51K, Pitch: 2mm, THT Min Qty: 100 | 0 |
|
$0.4980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-6P-2DSA(805)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-6P-2DSA(805)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |