Part Details for DF57-3234SCF by Hirose Electric Co Ltd
Overview of DF57-3234SCF by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF57-3234SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0323
|
Newark | [Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) Rohs Compliant: Yes |Hirose(Hrs) DF57-3234SCF Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0320 | Buy Now |
DISTI #
H124497CT-ND
|
DigiKey | CONN SOCKET 32-34AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
85732 In Stock |
|
$0.0136 / $0.1000 | Buy Now |
DISTI #
DF57-3234SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF57-3234SCF) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1 | 0 |
|
$0.0196 | Buy Now |
DISTI #
HIRDF57-3234SCF
|
Heilind Electronics | 666-0016-1-00 REEL CONN SKT CRIMP 32-34AWG TIN | Americas - 0 in Stock |
|
$0.0156 / $0.0254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0227 | Buy Now |
DISTI #
DF57-3234SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF57-3234SCF) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
DISTI #
DF57-3234SCF
|
TME | DF57-3234SCF Min Qty: 40000 | 0 |
|
$0.0181 | RFQ |
DISTI #
DF57-3234SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF57-3234SCF) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
DISTI #
3497657
|
Farnell | CONTACT, SOCKET, 34-32AWG, CRIMP RoHS: Compliant Min Qty: 40000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0112 | Buy Now |
Part Details for DF57-3234SCF
DF57-3234SCF CAD Models
DF57-3234SCF Part Data Attributes
|
DF57-3234SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF57-3234SCF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |