Part Details for DF62W-2226SC by Hirose Electric Co Ltd
Overview of DF62W-2226SC by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62W-2226SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0615
|
Newark | [Signalbee ] Water Resistant, Slim In-Line Connector For Internal Wiring Rohs Compliant: Yes |Hirose(Hrs) DF62W-2226SC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.0980 | Buy Now |
DISTI #
DF62W-2226SC-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1118 | Buy Now |
DISTI #
DF62W-2226SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: DF62W-2226SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0612 / $0.0711 | Buy Now |
DISTI #
798-DF62W-2226SC
|
Mouser Electronics | Headers & Wire Housings Bulk contact Female 22-26AWG RoHS: Compliant | 16927 |
|
$0.0560 / $0.1700 | Buy Now |
|
Future Electronics | 2 × 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 4500Bag |
|
$0.0751 / $0.0924 | Buy Now |
|
Future Electronics | 2 × 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0751 / $0.0939 | Buy Now |
DISTI #
HIRDF62W-2226SC
|
Heilind Electronics | 544-1012-0-00 BAG | Americas - 0 in Stock |
|
$0.0766 / $0.0980 | Buy Now |
|
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$0.0579 / $0.1004 | Buy Now |
DISTI #
DF62W-2226SC
|
TME | Contact, female, tinned, 26AWG÷22AWG, DF62W, crimped, for cable Min Qty: 100 | 0 |
|
$0.0740 | RFQ |
DISTI #
000000000005532171
|
Sager | Headers & Wire Housings Bulk contact Female 22-26AWG Min Qty: 100 | 0 |
|
$0.0610 / $0.0810 | Buy Now |
Part Details for DF62W-2226SC
DF62W-2226SC CAD Models
DF62W-2226SC Part Data Attributes
|
DF62W-2226SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62W-2226SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |